
700972800 | |
|---|---|
DigiKey Part Number | 732-12439-ND |
Manufacturer | |
Manufacturer Product Number | 700972800 |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.394" (10.00mm) | |
Head Diameter | 0.248" (6.30mm) | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.118" (3.00mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,18094 € | 90,47 € |
| 1.000 | 0,17267 € | 172,67 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



