0.118" (3.00mm) Snap Rivet Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700972400

DigiKey Part Number
732-12435-ND
Manufacturer
Manufacturer Product Number
700972400
Description
SNAP RIVET 0.118" NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.118" (3.00mm) Snap Rivet Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.256" (6.50mm)
Manufacturer
Würth Elektronik
Head Diameter
0.248" (6.30mm)
Series
Head Height
0.067" (1.70mm)
Packaging
Bag
Hole Diameter
0.118" (3.00mm)
Part Status
Active
Features
Flame Retardant
Type
Snap Rivet
Color
Black
Rivet Diameter
0.118" (3.00mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,21300 €2,13 €
500,18940 €9,47 €
1000,16710 €16,71 €
5000,15506 €77,53 €
1.0000,14821 €148,21 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,26910 €