
700972200 | |
|---|---|
DigiKey Part Number | 732-12433-ND |
Manufacturer | |
Manufacturer Product Number | 700972200 |
Description | SNAP RIVET 0.118" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 700972200 Models |
Category | Rivet Length 0.177" (4.50mm) |
Manufacturer Würth Elektronik | Head Diameter 0.248" (6.30mm) |
Series | Head Height 0.067" (1.70mm) |
Packaging Bag | Hole Diameter 0.118" (3.00mm) |
Part Status Active | Features Flame Retardant |
Type Snap Rivet | Color Black |
Rivet Diameter 0.118" (3.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,15870 € | 15,87 € |
| 500 | 0,14732 € | 73,66 € |
| 1.000 | 0,14080 € | 140,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |



