
695401300222 | |
|---|---|
DigiKey Part Number | 732-695401300222TR-ND - Tape & Reel (TR) 732-695401300222CT-ND - Cut Tape (CT) 732-695401300222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695401300222 |
Description | WR-LECO_4,00MM PITCH_1PIN_SMT_HO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695401300222 Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Housing Color Ivory |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -60°C ~ 105°C |
Number of Positions 1 | Voltage Rating 600V |
Mounting Type Surface Mount | Current Rating (Amps) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,94500 € | 47,25 € |
| 100 | 0,82930 € | 82,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,77103 € | 539,72 € |
| 1.400 | 0,71364 € | 999,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,35720 € |


