
693010020611 | |
|---|---|
DigiKey Part Number | 732-3814-2-ND - Tape & Reel (TR) 732-3814-1-ND - Cut Tape (CT) 732-3814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 693010020611 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693010020611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,19620 € | 59,81 € |
| 100 | 1,14460 € | 114,46 € |
| 500 | 0,98108 € | 490,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85922 € | 859,22 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |








