
691810120310 | |
|---|---|
DigiKey Part Number | 732-691810120310TR-ND - Tape & Reel (TR) 732-691810120310CT-ND - Cut Tape (CT) 732-691810120310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691810120310 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691810120310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA4T), Nylon 4T | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 5,30800 € | 53,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,53992 € | 544,79 € |
| 360 | 3,98383 € | 1.434,18 € |
| 600 | 3,70623 € | 2.223,74 € |
| 1.200 | 3,42864 € | 4.114,37 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,77430 € |

