



691412120005B | |
|---|---|
DigiKey Part Number | 732-691412120005B-ND |
Manufacturer | |
Manufacturer Product Number | 691412120005B |
Description | 3.50 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412120005B Models |
Category | Current 6 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Phosphor Bronze - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,72000 € | 7,20 € |
| 50 | 0,70040 € | 35,02 € |
| 100 | 0,67400 € | 67,40 € |
| 504 | 0,62129 € | 313,13 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |



