10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
691385700010
691385700010

691385700010

DigiKey Part Number
732-691385700010-ND
Manufacturer
Manufacturer Product Number
691385700010
Description
TERM BLOCK PLUG 10POS 5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691385700010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Leaf Spring, Wire Guard
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
14 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-3.31mm²
Color
Gray
Operating Temperature
-30°C ~ 120°C
Contact Mating Finish
Zinc
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.45 Nm (4.0 Lb-In)
Wire Strip Length
7mm
Contact Material
Steel
Housing Material
Polycarbonate (PC)
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,85000 €4,85 €
104,32700 €43,27 €
504,01020 €200,51 €
1003,59140 €359,14 €
4002,74953 €1.099,81 €
Manufacturers Standard Package
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,67450 €