
662024236022 | |
|---|---|
DigiKey Part Number | 732-4822-5-ND |
Manufacturer | |
Manufacturer Product Number | 662024236022 |
Description | CONN HEADER SMD R/A 24POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 662024236022 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430452406 | Molex | 578 | WM10768CT-ND | 6,72000 € | Similar |
| 0430452407 | Molex | 899 | WM10762CT-ND | 7,98000 € | Similar |
| 0430452409 | Molex | 776 | WM3261CT-ND | 6,80000 € | Similar |
| 0430452411 | Molex | 189 | WM6693CT-ND | 10,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,90200 € | 29,02 € |
| 100 | 2,67890 € | 267,89 € |
| 250 | 2,34392 € | 585,98 € |
| 500 | 2,17604 € | 1.088,02 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,46320 € |






