100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658807713100

DigiKey Part Number
732-11566-2-ND - Tape & Reel (TR)
732-11566-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
658807713100
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
658807713100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.305" (7.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,36000 €8,36 €
507,75400 €387,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,87380 €2.749,52 €
8006,30374 €5.042,99 €
1.2004,86619 €5.839,43 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:9,78120 €