
65730613722 | |
|---|---|
DigiKey Part Number | 732-65730613722TR-ND - Tape & Reel (TR) 732-65730613722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 65730613722 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 65730613722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,27190 € | 27,19 € |
| 500 | 0,24266 € | 121,33 € |
| 1.000 | 0,23105 € | 231,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20357 € | 610,71 € |
| 6.000 | 0,19385 € | 1.163,10 € |
| 9.000 | 0,18838 € | 1.695,42 € |
| 15.000 | 0,18172 € | 2.725,80 € |
| 21.000 | 0,17746 € | 3.726,66 € |
| 30.000 | 0,17305 € | 5.191,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |







