
65509910130501 | |
|---|---|
DigiKey Part Number | 732-65509910130501-ND |
Manufacturer | |
Manufacturer Product Number | 65509910130501 |
Description | WR-CXASY_BNC RIGHT ANGLE PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65509910130501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,70000 € | 34,70 € |
| 10 | 31,54500 € | 315,45 € |
| 25 | 28,91600 € | 722,90 € |
| 50 | 26,69220 € | 1.334,61 € |
| 250 | 24,78532 € | 6.196,33 € |
| Unit Price without VAT: | 34,70000 € |
|---|---|
| Unit Price with VAT: | 40,59900 € |

