Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503503515308

DigiKey Part Number
732-13891-ND
Manufacturer
Manufacturer Product Number
65503503515308
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
65503503515308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Silver
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,24000 €19,24 €
518,27600 €91,38 €
1017,31700 €173,17 €
5016,35820 €817,91 €
10015,39170 €1.539,17 €
Manufacturers Standard Package
Unit Price without VAT:19,24000 €
Unit Price with VAT:22,51080 €