
65501710515301 | |
|---|---|
DigiKey Part Number | 732-65501710515301-ND |
Manufacturer | |
Manufacturer Product Number | 65501710515301 |
Description | COAX CABLE SMA TO MCX 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65501710515301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 10 | 32,29100 € | 322,91 € |
| 100 | 30,52480 € | 3.052,48 € |
| 250 | 28,76012 € | 7.190,03 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 41,21910 € |


