Similar
Similar
Similar
Similar

64900621022 | |
|---|---|
DigiKey Part Number | 732-4679-ND |
Manufacturer | |
Manufacturer Product Number | 64900621022 |
Description | CONN HEADER R/A 6POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 64900621022 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039291067 | Molex | 3.329 | WM7240-ND | 1,31000 € | Similar |
| 0039291068 | Molex | 4.533 | WM3902-ND | 1,13000 € | Similar |
| 0039295063 | Molex | 4.122 | WM3922-ND | 2,17000 € | Similar |
| 0441300001 | Molex | 0 | 0441300001-ND | 0,76085 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,81340 € | 40,67 € |
| 100 | 0,71220 € | 71,22 € |
| 500 | 0,66122 € | 330,61 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |








