
64403260211000 | |
|---|---|
DigiKey Part Number | 732-14232-ND |
Manufacturer | |
Manufacturer Product Number | 64403260211000 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To MMCX Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64403260211000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | MMCX Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | EMI Ring | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 € | 18,69 € |
| 25 | 16,61440 € | 415,36 € |
| 50 | 15,36680 € | 768,34 € |
| 100 | 14,11940 € | 1.411,94 € |
| 250 | 12,87188 € | 3.217,97 € |
| 500 | 10,38508 € | 5.192,54 € |
| Unit Price without VAT: | 18,69000 € |
|---|---|
| Unit Price with VAT: | 21,86730 € |



