
63914055721 | |
|---|---|
DigiKey Part Number | 732-63914055721-ND |
Manufacturer | |
Manufacturer Product Number | 63914055721 |
Description | CBL RIBN 40COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
EDA/CAD Models | 63914055721 Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.026" (0.66mm) |
Series | Ribbon Width 1.000" (25.40mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 2678 |
Pitch | Conductor Material Copper, Tinned |
Length 250.0' (76.20m) | Insulation Resistance 1GOhms |
Wire Gauge 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,45000 € | 433,45 € |
| 10 | 407,95400 € | 4.079,54 € |
| Unit Price without VAT: | 433,45000 € |
|---|---|
| Unit Price with VAT: | 507,13650 € |


