Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636207040150

DigiKey Part Number
732-636207040150-ND
Manufacturer
Manufacturer Product Number
636207040150
Description
COAX CBL U.FL TO SMA 5.9"
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
636207040150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.13mm OD Coaxial Cable
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,86000 €8,86 €
108,23200 €82,32 €
1007,86030 €786,03 €
2507,48844 €1.872,11 €
5007,11670 €3.558,35 €
1.0006,37314 €6.373,14 €
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,36620 €