
624026213322 | |
|---|---|
DigiKey Part Number | 732-4355-ND |
Manufacturer | |
Manufacturer Product Number | 624026213322 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 624026213322 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513532600 | Molex | 1.838 | WM9761-ND | 0,88000 € | Parametric Equivalent |
| PNDP-26V-Z | JST Sales America Inc. | 250 | 455-2314-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,25880 € | 62,94 € |
| 100 | 1,01480 € | 101,48 € |
| 250 | 0,93320 € | 233,30 € |
| 500 | 0,85244 € | 426,22 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |




