
61900511121 | |
|---|---|
DigiKey Part Number | 732-2698-ND |
Manufacturer | |
Manufacturer Product Number | 61900511121 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61900511121 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bag | Overall Contact Length 0.559" (14.20mm) |
Part Status Active | Insulation Height 0.453" (11.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Beige |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHA-05-TS | Adam Tech | 11.940 | 2057-LHA-05-TS-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,89700 € | 8,97 € |
| 50 | 0,81840 € | 40,92 € |
| 100 | 0,65950 € | 65,95 € |
| 500 | 0,60682 € | 303,41 € |
| 1.000 | 0,55413 € | 554,13 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |












