
61800925322 | |
|---|---|
DigiKey Part Number | 732-61800925322-ND |
Manufacturer | |
Manufacturer Product Number | 61800925322 |
Description | WR-DSUB PLASTIC HOOD TOP ENTRY 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 61800925322 Models |
Category | Cable Type Round |
Manufacturer Würth Elektronik | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 618009214622 | Würth Elektronik | 34 | 732-618009214622-ND | 2,47000 € | Parametric Equivalent |
| 165X10139XE | Amphenol CONEC | 10 | 626-1187-ND | 7,33000 € | Parametric Equivalent |
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 9,46000 € | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 5,65000 € | Parametric Equivalent |
| 165X13369XE | Amphenol CONEC | 64 | 626-1195-ND | 6,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 5,09500 € | 50,95 € |
| 50 | 4,52500 € | 226,25 € |
| 100 | 3,94720 € | 394,72 € |
| 250 | 3,38568 € | 846,42 € |
| 500 | 3,01944 € | 1.509,72 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,28290 € |



