
61626021210320 | |
|---|---|
DigiKey Part Number | 732-61626021210320-ND |
Manufacturer | |
Manufacturer Product Number | 61626021210320 |
Description | WR-SMB_CABLE CONNECTOR_STRAIGHT_ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61626021210320 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.2dB |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,76800 € | 57,68 € |
| 100 | 5,45300 € | 545,30 € |
| 250 | 5,13684 € | 1.284,21 € |
| 500 | 4,82148 € | 2.410,74 € |
| 1.000 | 4,19172 € | 4.191,72 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,37100 € |

