SMB Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61612202121306

DigiKey Part Number
732-61612202121306TR-ND - Tape & Reel (TR)
732-61612202121306CT-ND - Cut Tape (CT)
732-61612202121306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61612202121306
Description
WR-SMB_PCB CONNECTOR_ END LAUNCH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
61612202121306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 €4,81 €
104,41200 €44,12 €
1004,17100 €417,10 €
2503,93040 €982,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9503,39305 €3.223,40 €
1.9002,94952 €5.604,09 €
Manufacturers Standard Package
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,62770 €