
61612102121405 | |
|---|---|
DigiKey Part Number | 732-61612102121405TR-ND - Tape & Reel (TR) 732-61612102121405CT-ND - Cut Tape (CT) 732-61612102121405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61612102121405 |
Description | WR-SMB_PCB CONNECTOR_ SMT JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 61612102121405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 4,21800 € | 42,18 € |
| 100 | 3,98720 € | 398,72 € |
| 250 | 3,75652 € | 939,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 3,38567 € | 2.369,97 € |
| 1.400 | 2,94284 € | 4.119,98 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |







