
580070763005 | |
|---|---|
DigiKey Part Number | 732-580070763005TR-ND - Tape & Reel (TR) 732-580070763005CT-ND - Cut Tape (CT) 732-580070763005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 580070763005 |
Description | WRIS-PSMC METAL PLATE RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 580070763005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,68160 € | 34,08 € |
| 100 | 0,55590 € | 55,59 € |
| 250 | 0,45696 € | 114,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43870 € | 1.754,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |


