
580060716002 | |
|---|---|
DigiKey Part Number | 732-580060716002TR-ND - Tape & Reel (TR) 732-580060716002CT-ND - Cut Tape (CT) 732-580060716002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 580060716002 |
Description | WRIS-PSMB METAL PLATE RESISTORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 580060716002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,36660 € | 36,66 € |
| 250 | 0,33908 € | 84,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32552 € | 1.627,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |


