
560112116001 | |
|---|---|
DigiKey Part Number | 732-560112116001TR-ND - Tape & Reel (TR) 732-560112116001CT-ND - Cut Tape (CT) 732-560112116001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116001 |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116001 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 50 | 0,04920 € | 2,46 € |
| 500 | 0,03314 € | 16,57 € |
| 2.500 | 0,02550 € | 63,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01955 € | 97,75 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |


