
521414000 | |
|---|---|
DigiKey Part Number | 732-12390-ND |
Manufacturer | |
Manufacturer Product Number | 521414000 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.591" L x 0.394" H (15.00mm x 10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.591" L x 0.394" H (15.00mm x 10.00mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.591" (15.00mm) | |
Width | 0.209" (5.30mm) | |
Height | 0.669" (17.00mm) | |
Panel Hole Size | 0.189" ~ 0.197" (4.80mm ~ 5.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15284 € | 38,21 € |
| 500 | 0,14540 € | 72,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |




