
499905 | |
|---|---|
DigiKey Part Number | 732-13677-ND |
Manufacturer | |
Manufacturer Product Number | 499905 |
Description | DEMO KIT SWITCHES - DIP, TACTIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | - | |
Quantity | - | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | - | |
Circuit | - | |
Mounting Type | - | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,82000 € | 233,82 € |
| Unit Price without VAT: | 233,82000 € |
|---|---|
| Unit Price with VAT: | 273,56940 € |









