Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

465031772505

DigiKey Part Number
732-11182-ND
Manufacturer
Manufacturer Product Number
465031772505
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
465031772505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
0.4VA (AC/DC)
Mfr
Voltage Rating - AC
28 V
Series
Voltage Rating - DC
28 V
Packaging
Tray
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Type
Standard
Operating Temperature
-40°C ~ 85°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
On-Mom
Electrical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,44000 €4,44 €
104,21800 €42,18 €
503,99540 €199,77 €
1003,77360 €377,36 €
5003,55174 €1.775,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,19480 €