Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430753034832

DigiKey Part Number
732-430753034832TR-ND - Tape & Reel (TR)
732-430753034832CT-ND - Cut Tape (CT)
732-430753034832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
430753034832
Description
WS-TASV_SMT IP67 TACT SWITCH J-H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
430753034832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
320gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Silicone Rubber
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
3.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,50000 €15,00 €
1001,48120 €148,12 €
2501,32616 €331,54 €
5001,23280 €616,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3001,14837 €1.492,88 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €