
428427520910 | |
|---|---|
DigiKey Part Number | 428427520910-ND |
Manufacturer | |
Manufacturer Product Number | 428427520910 |
Description | SWITCH DIP ROTARY BCD 150MA 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428427520910 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 25 | 3,57120 € | 89,28 € |
| 50 | 3,03320 € | 151,66 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

