
418127270902 | |
|---|---|
DigiKey Part Number | 418127270902-ND |
Manufacturer | |
Manufacturer Product Number | 418127270902 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418127270902 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.173" (4.40mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.217" (5.51mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1L-02BK | Same Sky (Formerly CUI Devices) | 1.890 | 2223-DS04-254-1L-02BK-ND | 0,51000 € | Parametric Equivalent |
| KF1027A-02P-LG-ON-01B | KaiFeng Electronics | 31.000 | 5912-KF1027A-02P-LG-ON-01B-ND | 1,64000 € | Parametric Equivalent |
| KT02EH | CIT Relay and Switch | 392 | 2449-KT02EH-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,79340 € | 39,67 € |
| 84 | 0,71798 € | 60,31 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |


