Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418121270809

DigiKey Part Number
732-418121270809TR-ND - Tape & Reel (TR)
732-418121270809CT-ND - Cut Tape (CT)
732-418121270809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
418121270809
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418121270809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.170" (4.33mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
9
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA46), Nylon 4/6
Voltage Rating
24VDC
Length
0.937" (23.80mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
102,24500 €22,45 €
1002,03890 €203,89 €
2501,85048 €462,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,67450 €1.339,60 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,76120 €