40014040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40014040

DigiKey Part Number
732-40014040-ND
Manufacturer
Manufacturer Product Number
40014040
Description
THERM PAD 100MMX100MM PURP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.157" (4.00mm)
Material
Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
Polyethylene (PE), Polyethylene-Terephthalate (PET)
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,69000 €18,69 €
216,67500 €33,35 €
315,47667 €46,43 €
414,26500 €57,06 €
513,77400 €68,87 €
Manufacturers Standard Package
Unit Price without VAT:18,69000 €
Unit Price with VAT:21,86730 €