
3851100 | |
|---|---|
DigiKey Part Number | 732-3851100-ND |
Manufacturer | |
Manufacturer Product Number | 3851100 |
Description | RFI FINGERSTOCK BECU NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.442" (11.23mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.370" (9.40mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 110°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 10 | 19,96200 € | 199,62 € |
| 50 | 16,33180 € | 816,59 € |
| 100 | 14,52060 € | 1.452,06 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,53560 € |

