
38401202 | |
|---|---|
DigiKey Part Number | 732-38401202-ND |
Manufacturer | |
Manufacturer Product Number | 38401202 |
Description | RFI GASKET ELASTOMER NICKEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Conductive Elastomer Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.095" (2.41mm) | |
Length | 39.370" (1.00m) | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,65000 € | 37,65 € |
| 5 | 33,13800 € | 165,69 € |
| 10 | 27,10700 € | 271,07 € |
| Unit Price without VAT: | 37,65000 € |
|---|---|
| Unit Price with VAT: | 44,05050 € |

