
3671345 | |
|---|---|
DigiKey Part Number | 732-3671345-ND |
Manufacturer | |
Manufacturer Product Number | 3671345 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.382" (35.10mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,90600 € | 14,53 € |
| 10 | 2,66300 € | 26,63 € |
| 20 | 2,41850 € | 48,37 € |
| 40 | 2,17425 € | 86,97 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |







