
3671308 | |
|---|---|
DigiKey Part Number | 732-3671308-ND |
Manufacturer | |
Manufacturer Product Number | 3671308 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.724" (18.40mm) X 1.236" (31.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.236" (31.40mm) | |
Width - Overall | 0.724" (18.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,95800 € | 14,79 € |
| 10 | 2,71800 € | 27,18 € |
| 20 | 2,47050 € | 49,41 € |
| 40 | 2,22250 € | 88,90 € |
| 63 | 1,97460 € | 124,40 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,74400 € |



