
3670595 | |
|---|---|
DigiKey Part Number | 732-3670595-ND |
Manufacturer | |
Manufacturer Product Number | 3670595 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.984" (50.40mm) X 2.343" (59.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 2.343" (59.50mm) | |
Width - Overall | 1.984" (50.40mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 5 | 4,71800 € | 23,59 € |
| 10 | 4,32100 € | 43,21 € |
| 15 | 3,93267 € | 58,99 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 5,97870 € |

