
3670345 | |
|---|---|
DigiKey Part Number | 732-3670345-ND |
Manufacturer | |
Manufacturer Product Number | 3670345 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.917" (23.30mm) X 1.358" (34.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.358" (34.50mm) | |
Width - Overall | 0.917" (23.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 3,04800 € | 15,24 € |
| 10 | 2,79300 € | 27,93 € |
| 20 | 2,53600 € | 50,72 € |
| 40 | 2,28025 € | 91,21 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,86100 € |







