
3670183 | |
|---|---|
DigiKey Part Number | 732-3670183-ND |
Manufacturer | |
Manufacturer Product Number | 3670183 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.413" (10.50mm) X 0.720" (18.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.720" (18.30mm) | |
Width - Overall | 0.413" (10.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 5 | 2,51200 € | 12,56 € |
| 10 | 2,30500 € | 23,05 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 1,88360 € | 94,18 € |
| 132 | 1,67712 € | 221,38 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |


