
3670135 | |
|---|---|
DigiKey Part Number | 732-3670135-ND |
Manufacturer | |
Manufacturer Product Number | 3670135 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.531" (13.50mm) X 0.531" (13.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.531" (13.50mm) | |
Width - Overall | 0.531" (13.50mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 5 | 2,59400 € | 12,97 € |
| 10 | 2,37100 € | 23,71 € |
| 50 | 2,16460 € | 108,23 € |
| 100 | 1,94980 € | 194,98 € |
| 140 | 1,72671 € | 241,74 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,28770 € |


