
36503205S | |
|---|---|
DigiKey Part Number | 732-11659-ND |
Manufacturer | |
Manufacturer Product Number | 36503205S |
Description | RF SHIELD 0.787" X 0.787" T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.787" (20.00mm) X 0.787" (20.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 36503205S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | - | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 50 | 1,19800 € | 59,90 € |
| 100 | 1,10710 € | 110,71 € |
| 250 | 1,04100 € | 260,25 € |
| 500 | 0,98314 € | 491,57 € |
| 1.000 | 0,87575 € | 875,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |





