
30405S | |
|---|---|
DigiKey Part Number | 732-5251-ND |
Manufacturer | |
Manufacturer Product Number | 30405S |
Description | RF FERRITE SHEET 12.992"X8.268" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 12.992" (330.00mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 12.992" (330.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | -20°C ~ 90°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 194°F (-20°C ~ 90°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,25000 € | 57,25 € |
| 10 | 52,84300 € | 528,43 € |
| 20 | 44,03550 € | 880,71 € |
| Unit Price without VAT: | 57,25000 € |
|---|---|
| Unit Price with VAT: | 66,98250 € |



