
3021303 | |
|---|---|
DigiKey Part Number | 732-3021303-ND |
Manufacturer | |
Manufacturer Product Number | 3021303 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam, Rayon Paper Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3021303 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Würth Elektronik | Height 0.118" (3.00mm) |
Series | Material Polyurethane Foam, Rayon Paper |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Gasket | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 12 Months |
Width 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 11,46600 € | 114,66 € |
| 50 | 10,49200 € | 524,60 € |
| 100 | 9,66420 € | 966,42 € |
| 200 | 9,38295 € | 1.876,59 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,54310 € |



