Pressure Sensor 217.56PSI (1500kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2513130815401

DigiKey Part Number
732-2513130815401TR-ND - Tape & Reel (TR)
732-2513130815401CT-ND - Cut Tape (CT)
732-2513130815401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2513130815401
Description
SENSOR 217.56PSID 0.087" 15BIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 217.56PSI (1500kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
2513130815401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
217.56PSI (1500kPa)
Output Type
Analog Voltage, I2C
Output
15 b
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.087" (2.2mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
362.59PSI (2500kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,98000 €35,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,39380 €14.696,90 €
Manufacturers Standard Package
Unit Price without VAT:35,98000 €
Unit Price with VAT:42,09660 €