
2513130810402 | |
|---|---|
DigiKey Part Number | 732-2513130810402TR-ND - Tape & Reel (TR) 732-2513130810402CT-ND - Cut Tape (CT) 732-2513130810402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2513130810402 |
Description | DIFFERENTIAL PRESSURE SENSOR, I2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Differential Male - 0.087" (2.2mm) Tube, Dual 15 b 8-SMD, No Lead, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | Analog Voltage, I2C | |
Output | 15 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.087" (2.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 362.59PSI (2500kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Dual Top Ports | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,33000 € | 35,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,86238 € | 14.431,19 € |
| Unit Price without VAT: | 35,33000 € |
|---|---|
| Unit Price with VAT: | 41,33610 € |



