
18012115421H | |
|---|---|
DigiKey Part Number | 732-18012115421HTR-ND - Tape & Reel (TR) 732-18012115421HCT-ND - Cut Tape (CT) 732-18012115421HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18012115421H |
Description | CAPACITIVE DIGITAL ISOLATOR STAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18012115421H Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 2.375V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18012115421L | Würth Elektronik | 880 | 732-18012115421LCT-ND | 1,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 1,07940 € | 53,97 € |
| 250 | 0,98520 € | 246,30 € |
| 500 | 0,89132 € | 445,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84471 € | 844,71 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |






