Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 100mA 30° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15412094A3060P

DigiKey Part Number
732-15412094A3060PTR-ND - Tape & Reel (TR)
732-15412094A3060PCT-ND - Cut Tape (CT)
732-15412094A3060PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15412094A3060P
Description
WL-SIRW SMT INFRARED TOP-MOUNT V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 100mA 2mW/sr @ 100mA 30° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
15412094A3060P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
2mW/sr @ 100mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,31800 €3,18 €
1000,29520 €29,52 €
5000,27282 €136,41 €
1.0000,25216 €252,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19911 €398,22 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,40950 €